DAC9881SRGET

Texas Instruments
595-DAC9881SRGET
DAC9881SRGET

Mfr.:

Description:
Digital to Analog Converters - DAC 18B Sgl Ch Vltg Out DAC A 595-DAC9881SRG A 595-DAC9881SRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹4,111.10 ₹4,111.10
₹3,360.07 ₹33,600.70
₹3,171.85 ₹79,296.25
₹3,084.26 ₹3,08,426.00
Full Reel (Order in multiples of 250)
₹2,867.15 ₹7,16,787.50
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC9881
18 bit
200 kS/s
1 Channel
5 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
1.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.75 LSB
Features: Reset to Mid-Scale, SDO
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 6 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 43.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Digital-to-Analog Converter: DAC9881

The Texas Instruments DAC9881 Digital-to-Analog Converter (DAC) improves system performance and simplifies designs by providing the industry's highest accuracy and 18-bit monotonic performance. This TI device offers ±2 LSB integral nonlinearity and ±1 LSB differential nonlinearity along with low noise and fast settling time. The DAC9881 includes an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved over the full supply range of 2.7V to 5.5V.