DCH010505SN7

Texas Instruments
595-DCH010505SN7
DCH010505SN7

Mfr.:

Description:
DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
140
Expected 03-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,182.45 ₹1,182.45
₹1,137.73 ₹5,688.65
₹1,120.02 ₹11,200.20
₹1,095.80 ₹27,395.00
₹1,078.09 ₹53,904.50
₹1,060.39 ₹74,227.30
₹1,038.03 ₹2,90,648.40
₹1,020.32 ₹5,71,379.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
SIP-4
19.56 mm (0.77 in)
7.62 mm (0.3 in)
10.15 mm (0.4 in)
Industrial
DCH010505S
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 70
Subcategory: DC-DC Converters
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

DCH01 Miniature Isolated DC/DC Converters

Texas Instruments DCH01 Miniature Isolated DC/DC Converters feature an industry-standard 7-pin SIP package that requires minimal external components, reducing board space. The DCH01 series provides both single and dual split-supply outputs. They use a highly integrated package design resulting in highly reliable products with high power densities. High performance and small size make the DCH01 suitable for many applications, including signal chain applications and ground loop elimination.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.