DCP010507DBPE4

Texas Instruments
595-DCP010507DBPE4
DCP010507DBPE4

Mfr.:

Description:
DC/DC Converters - Through Hole Mini 1W Iso Unreg DC -DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,668.85 ₹1,668.85
₹1,607.36 ₹8,036.80
₹1,581.26 ₹15,812.60
₹1,546.79 ₹38,669.75
₹1,521.63 ₹76,081.50
₹1,497.40 ₹1,49,740.00
₹1,464.79 ₹3,66,197.50
₹1,441.49 ₹7,20,745.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
6.5 V
76.5 mA
- 6.5 V
76.5 mA
1 kV
PDIP-7
19.69 mm (0.775 in)
7.11 mm (0.28 in)
5.33 mm (0.21 in)
Industrial
DCP010507DB
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 1.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.