DCP010512DBP-U

Texas Instruments
595-DCP010512DBP-U
DCP010512DBP-U

Mfr.:

Description:
DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512DBU/700

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
100
Expected 15-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,598.04 ₹1,598.04
₹1,538.40 ₹7,692.00
₹1,514.18 ₹15,141.80
₹1,484.36 ₹37,109.00
₹1,456.40 ₹72,820.00
₹1,433.11 ₹1,43,311.00
₹1,402.36 ₹3,50,590.00
₹1,391.18 ₹6,95,590.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,322.22
Min:
1

Similar Product

Texas Instruments DCP010512DBP-U/700
Texas Instruments
DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010512DBP-U

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
12 V
41.5 mA
- 12 V
41.5 mA
1 kV
SOP-7
19.69 mm
7.11 mm
5.33 mm
Industrial
DCP010512DB
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 1.449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.