DCR011205U/1K

Texas Instruments
595-DCR011205U/1K
DCR011205U/1K

Mfr.:

Description:
DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011205U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 431

Stock:
431
Can Dispatch Immediately
On Order:
1,000
Expected 15-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,763.90 ₹1,763.90
₹1,697.74 ₹8,488.70
₹1,670.72 ₹16,707.20
₹1,635.31 ₹40,882.75
₹1,608.29 ₹80,414.50
₹1,582.20 ₹1,58,220.00
₹1,548.65 ₹3,87,162.50
₹1,522.56 ₹7,61,280.00
Full Reel (Order in multiples of 1000)
₹1,522.56 ₹15,22,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,075.12
Min:
1

Similar Product

Texas Instruments DCR011205U
Texas Instruments
DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011205U/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
1 kV
SOIC-28
DCR011205
Brand: Texas Instruments
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1000
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.