DCV010515P-UE4

Texas Instruments
595-DCV010515P-UE4
DCV010515P-UE4

Mfr.:

Description:
DC/DC Converters - SMD Miniature 1W 1500V r ms Isolated Unregul

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 10-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,725.69 ₹1,725.69
₹1,661.40 ₹8,307.00
₹1,634.38 ₹16,343.80
₹1,599.90 ₹39,997.50
₹1,573.81 ₹78,690.50
₹1,547.72 ₹1,54,772.00
₹1,515.11 ₹3,78,777.50
₹1,489.95 ₹7,44,975.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
1.5 kV
Industrial
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.