DDC1128ZKLR

595-DDC1128ZKLR
DDC1128ZKLR

Mfr.:

Description:
Analog to Digital Converters - ADC 128CH Current-Input ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹31,835.88
Min:
1

Similar Product

Texas Instruments DDC1128ZKLT
Texas Instruments
Analog to Digital Converters - ADC 128CH Current-Input ADC
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DDC1128
SMD/SMT
NFBGA-192
20 bit
128 Channel
SPI
6.25 kS/s
Single-Ended
Sigma-Delta
4.9 V to 5.1 V
2.7 V to 3.6 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Computed Tomography (CT)
INL - Integral Nonlinearity: 0.05 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Digital
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Type: Current Input ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.