DDC2256AZZF

Texas Instruments
595-DDC2256AZZF
DDC2256AZZF

Mfr.:

Description:
Analog to Digital Converters - ADC 256-Channel Current -Input Analog-To-Dig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 84   Multiples: 84
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,244.56 ₹46,40,543.04

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
DDC2256A
1.8 V, +/- 2.5 V
1.8 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
Features: Computed Tomography (CT)
INL - Integral Nonlinearity: 0.05 % FSR
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 84
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.