DDC264CZAW

Texas Instruments
595-DDC264CZAW
DDC264CZAW

Mfr.:

Description:
Analog to Digital Converters - ADC 64Ch Current-Inp ADC A 595-DDC264CKZAW A A 595-DDC264CKZAW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,520.64 ₹29,43,467.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
DDC264
SMD/SMT
NFBGA-100
20 bit
64 Channel
6.25 kS/s
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 3.6 V
0 C
+ 70 C
Tray
Brand: Texas Instruments
Development Kit: DDC264EVM
Features: Computed Tomography (CT)
INL - Integral Nonlinearity: 0.05 % FSR
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.75 V
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 351.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.