DDC316CZXGR

Texas Instruments
595-DDC316CZXGR
DDC316CZXGR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Channel Current-I nput 16-Bit Analog-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹8,514.79 ₹85,14,790.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
DDC316
SMD/SMT
NFBGA-64
16 bit
16 Channel
Serial
100 kS/s
5 V
3.3 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Features: Computed Tomography (CT)
Moisture Sensitive: Yes
Number of Converters: 16 Converter
Pd - Power Dissipation: 540 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDC316 Current-Input Analog-to-Digital Converter

Texas Instruments DDC316 16-Bit Current-Input Analog-to-Digital Converter (ADC) combines both current-to-voltage and analog-to-digital (A/D) conversion. This combination allows 16 separate low-level current output devices (such as photodiodes) to be directly connected to the inputs and digitized. For each of the 16 inputs, the DDC316 provides a dual-switched integrator front-end. This configuration allows for continuous current integration: while one integrator is being digitized by the on-chip ADC, the other is integrating the input current. Adjustable integration times range from 10µs to 1ms. The DDC316 provides a serial interface of the output data, either multiplexed onto a single data output pin or parallel on four output pins. The output mode can be selected based on the available integration time.