DIR9001PWR

Texas Instruments
595-DIR9001PWR
DIR9001PWR

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 96kHz Digital Audio Receiver A 595-DIR90 A 595-DIR9001PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,273

Stock:
4,273 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹451.92 ₹451.92
₹341.97 ₹3,419.70
₹314.95 ₹7,873.75
₹284.20 ₹28,420.00
₹269.29 ₹67,322.50
₹267.43 ₹1,33,715.00
₹251.59 ₹2,51,590.00
Full Reel (Order in multiples of 2000)
₹245.06 ₹4,90,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹528.33
Min:
1

Similar Product

Texas Instruments DIR9001PW
Texas Instruments
Audio Transmitters, Receivers, Transceivers 96kHz Digital Audio Receiver A 595-DIR90 A 595-DIR9001PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Receiver
24 bit
TSSOP-28
108 kS/s
3.3 V
3.3 V
DIR9001
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: 96KHZ DIGITAL AUDIO RECEIVER
Development Kit: DEM-DIR9001EVM
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.