DIYAMP-SOT23-EVM

Texas Instruments
595-DIYAMP-SOT23-EVM
DIYAMP-SOT23-EVM

Mfr.:

Description:
Amplifier IC Development Tools DIYAMP-SOT23-EVM

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
10
Expected 17-02-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,157.06 ₹2,157.06

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Operational Amplifiers
Brand: Texas Instruments
Description/Function: Designed for 0603 and 0805 package size SMD components
Product Type: Amplifier IC Development Tools
Series: TLV8544
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Universal DIY Amplifier Circuit EVMs

Texas Instruments Universal Do-It-Yourself (DIY) Amplifier Circuit Evaluation Modules (EVMs) are a unique operational amplifier evaluation module family. This family provides engineers and do-it-yourselfers (DIYers) with real-world amplifier circuits, enabling users to quickly evaluate design concepts and verify simulations. These evaluation modules are available in three industry-standard packages (SC70 (DIYAMP-SC70-EVM), SOT23 (DIYAMP-SOT23-EVM), SOIC (DIYAMP-SOIC-EVM)) and 12 popular amplifier configurations, including amplifiers, filters, stability compensation and comparator configurations for both single and dual supply.