DK-TM4C123G

595-DK-TM4C123G
DK-TM4C123G

Mfr.:

Description:
Development Boards & Kits - ARM DK-TM4C123G DEV KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TM4C123G
Development Boards
ARM Cortex M4
TM4C123G
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Compact and versatile evaluation platform for Tiva C series
Dimensions: 6 in x 2.25 in x 0.65 in
For Use With: TM4C123G
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.