DK-TM4C129X

595-DK-TM4C129X
DK-TM4C129X

Mfr.:

Description:
Development Boards & Kits - ARM Tiva TM4C129X Dev Brd

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
TM4C129X
Development Kits
ARM Cortex M4
TM4C129XNCAD
Brand: Texas Instruments
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 549.435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.