DLP230NPSEFQP

Texas Instruments
595-DLP230NPSEFQP
DLP230NPSEFQP

Mfr.:

Description:
Display Drivers & Controllers 0.23-inch 1080p DLP& reg; digital microm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 140)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹5,623.41 ₹5,623.41
₹4,645.02 ₹46,450.20
₹4,399.96 ₹1,09,999.00
Full Reel (Order in multiples of 140)
₹4,344.98 ₹6,08,297.20
₹3,966.67 ₹11,10,667.60
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP230NP
Digital Controllers
DMD
0 C
+ 70 C
SMD/SMT
CLGA-54
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 53 mA
Pd - Power Dissipation: 126.75 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 140
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: Digital Micromirror Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP230NP DLP® 1080p Digital Micromirror Device

Texas Instruments DLP230NP DLP® 0.23 1080p Digital Micromirror Device is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). The DLP230NP DMD displays a crisp and high-quality 1080p image or video when coupled to an appropriate optical system.