DLP301SFQS

Texas Instruments
595-DLP301SFQS
DLP301SFQS

Mfr.:

Description:
Display Drivers & Controllers 0.3-inch 3.6-megapi xel high-power near-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,256.32 ₹10,256.32
₹8,578.15 ₹85,781.50
₹8,416.95 ₹2,10,423.75
240 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP301S
Digital Micromirror Devices
DLP
0 C
+ 40 C
SMD/SMT
CLGA-99
Brand: Texas Instruments
Operating Supply Current: 60.5 mA
Pd - Power Dissipation: 219 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 120
Subcategory: Driver ICs
Supply Voltage - Max: 19.5 V
Supply Voltage - Min: 1.65 V
Tradename: DLP
Type: 3.6-Megapixel High-Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP301S Near-UV Digital Micromirror Device (DMD)

Texas Instruments DLP301S Near-UV Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). The DMD displays a crisp and high-quality image when coupled to an appropriate optical system. The Texas Instruments DLP301S is a component of the chipset comprising the DLP301S DMD, DLPC1438 3D Print controller, and DLPA200x/DLPA300x PMIC/LED driver. The compact physical size of this DMD, coupled with the controller and the PMIC/LED driver, provides a complete system solution that enables high-output optical engines for fast, high-resolution, reliable DLP 3D printers.