DLP4620SAFQXQ1

Texas Instruments
595-DLP4620SAFQXQ1
DLP4620SAFQXQ1

Mfr.:

Description:
Display Drivers & Controllers 0.46 AUTO S320 PANEL FUNCTIONAL SAFETY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,529.74 ₹13,529.74
₹11,463.00 ₹1,14,630.00
₹10,948.65 ₹2,73,716.25

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP4620S
Digital Micromirror Devices
DMD
- 40 C
+ 105 C
SMD/SMT
CLGA-120
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DLP4620SQ1EVM
Maximum Output Current: 10 uA
Operating Frequency: 100 MHz to 130 MHz
Operating Supply Current: 220 mA
Pd - Power Dissipation: 1.045 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 72
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: DLP Digital Micromirror Device
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
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP4620S-Q1 0.46" Automotive DMD

Texas Instruments DLP4620S-Q1 0.46" Automotive Digital Micromirror Device (DMD) is combined with the DLPC231S-Q1 DMD controller and TPS99000S-Q1 system management and illumination controller to provide the capability to achieve a high-resolution, high-performance augmented reality head-up display (HUD). The 2:1 aspect ratio supports various aspect ratio designs. The 0.9MP resolution enables retinal limited displays to be achieved in HUD applications. The DLP4620S-Q1 has a good balance of resolution and optical throughput, enabling a wide field of view and a large driver-eye box for an enhanced user experience. This chipset, coupled with lasers or LEDs and an optical system, enables deep saturated colors of 125% NTSC. It also has a high dynamic dimming ratio of more than 5000:1, extremely high brightness of more than 15,000cd/m2, and high solar load tolerance. The DLP4620S-Q1 DMD is configured for bottom illumination. This feature enables highly efficient and compact optical engine designs to support right and left driver configurations. The Texas Instruments DLP4620S-Q1 device is a panel package for optimized system cost. The package has low thermal resistance to the DMD array to enable efficient thermal solutions.