DLP470TEAAFXJ

Texas Instruments
595-DLP470TEAAFXJ
DLP470TEAAFXJ

Mfr.:

Description:
Display Drivers & Controllers 0.47-inch 4K UH D 2XLVDS DLP&r A 595-DLP472TE0FYW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,325.15 ₹42,325.15
₹37,962.46 ₹3,79,624.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP470TE
Display Drivers
4K UHD
0 C
+ 90 C
SMD/SMT
CLGA-257
Tray
Brand: Texas Instruments
Operating Frequency: 400 MHz
Operating Supply Current: 1.5 A
Pd - Power Dissipation: 3.2607 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: DMD
Unit Weight: 9.555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP470TE Digital Micromirror Device (DMD)

Texas Instruments DLP470TE Digital Micromirror Device (DMD) is a digitally controlled micro-electromechanical system (MEMs) spatial light modulator (SLM) that enables bright, full 4K UHD display solutions. When coupled with the appropriate optical system, the DLP470TE DMD displays true 4K UHD resolution (over 8 million pixels on a screen) and can deliver accurate, detailed images to various surfaces. The Texas Instruments DLP470TE DMD, together with the DLPC4422 display controller and DLPA100 power and motor driver, comprise the DLP® 0.47 4K UHD chipset. This solution is an excellent fit for many high-brightness 4K UHD display systems.