DLP472TE0FYW

Texas Instruments
595-DLP472TE0FYW
DLP472TE0FYW

Mfr.:

Description:
Display Drivers & Controllers 0.47-inch 4K UHD HSS I DLP(R) digital mi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 165   Multiples: 165
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,159.00 ₹46,46,235.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
DLP472TE
Digital Micromirror Devices
LED
0 C
+ 70 C
SMD/SMT
CPGA-149
Tray
Brand: Texas Instruments
Development Kit: DLPC7540EVM
Display Resolution - Pixels: 3840 x 2160
Operating Frequency: 108 MHz to 130 MHz
Operating Supply Current: 800 mA
Pd - Power Dissipation: 1.44 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.