DLP5534AFYKQ1

Texas Instruments
595-DLP5534AFYKQ1
DLP5534AFYKQ1

Mfr.:

Description:
Display Drivers & Controllers DLP® automotive 0.55-inch 405nm digi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,163.18 ₹15,163.18
₹12,846.73 ₹1,28,467.30
₹11,482.57 ₹2,87,064.25

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP5534
DMD Controllers
- 40 C
+ 105 C
SMD/SMT
CPGA-149
Tray
Brand: Texas Instruments
Development Kit: DLP5534PROJQ1EVM
Operating Frequency: 600 MHz
Operating Supply Current: 369 mA
Pd - Power Dissipation: 1.11 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: Automotive
Unit Weight: 7.721 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP5534-Q1 DLP® Digital Micromirror Device (DMD)

Texas Instruments DLP5534-Q1 DLP® Automotive Digital Micromirror Device (DMD), combined with the DLPC230-Q1 DMD controller and TPS99000-Q1 system management and illumination controller, provides the capability to achieve a high-performance transparent window display projector.