DLP6500BFLQ

Texas Instruments
595-DLP6500BFLQ
DLP6500BFLQ

Mfr.:

Description:
Display Drivers & Controllers DLP® 0.65 1080p Type A DMD 203-CLGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 18   Multiples: 18
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,95,642.59 ₹35,21,566.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP6500FLQ
Digital Micromirror Devices
DLP
0 C
+ 65 C
SMD/SMT
CLGA-203
Tube
Brand: Texas Instruments
Operating Supply Current: 1.076 A
Pd - Power Dissipation: 6.3 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 18
Subcategory: Driver ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Tradename: DLP
Type: Type A DMD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP6500 DLP® Digital Mirror Devices

Texas Instruments DLP6500 DLP® Digital Mirror Devices feature over 2 million micromirrors with a high resolution 0.65 1080p digital micromirror device (DMD) that is a spatial light modulator (SLM). They can modulate the amplitude, direction, and/or phase of incoming light. The unique capability and value offered by the DLP6500 make it well suited to support a wide variety of industrial, medical, and advanced imaging applications. The reliable function and operation of the DLP6500 from Texas Instruments require that it be used in conjunction with the DLPC900 or the DLPC910 digital controllers. This dedicated chipset provides full HD resolution at high speeds. It can be easily integrated into a variety of end-equipment solutions.