DLPA3000DPFDR

Texas Instruments
595-DLPA3000DPFDR
DLPA3000DPFDR

Mfr.:

Description:
LED Lighting Driver ICs DLP® PMIC/LED dr iver for DLP3010 (0 A 595-DLPA3000DPFD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹870.30 ₹8,70,300.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,584.99
Min:
1

Similar Product

Texas Instruments DLPA3000DPFD
Texas Instruments
LED Lighting Driver ICs DLP® PMIC/LED dr iver for DLP3010 (0 A 595-DLPA3000DPFDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Buck
6 A
HTQFP-100
20 V
6 V
600 kHz
Adjustable
DLPA3000
0 C
+ 70 C
Integrated MOSFET
Reel
Brand: Texas Instruments
Input Voltage: 6 V to 20 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 38 mA
Tradename: DLP
Type: PMIC and High-Current LED Driver IC
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.