DLPC3432CZVB

Texas Instruments
595-DLPC3432CZVB
DLPC3432CZVB

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for DLP230G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,642.76 ₹4,27,117.60
₹1,625.06 ₹8,45,031.20
1,040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3432
Display Controllers
LED
- 30 C
+ 85 C
SMD/SMT
NFBGA-176
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 150 MHz
Operating Supply Current: 112 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 1.1 V
Tradename: DLP
Type: Digital Controller
Unit Weight: 80.180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC3432 Digital Controller

Texas Instruments DLPC3432 Digital Controller is a part of the DLP230GP (0.23 qHD) chipset that supports the reliable operation of the DLP230GP digital micromirror device (DMD). The DLPC3432 controller provides a convenient, multi-functional interface between user electronics and the DMD, enabling small form factor and low-power display applications. The Texas Instruments DLP230GP chipset includes established resources to help the user accelerate the design cycle, which includes production-ready optical modules, optical module manufactures, and design houses.