DLPC6422ZPC

Texas Instruments
595-DLPC6422ZPC
DLPC6422ZPC

Mfr.:

Description:
Display Drivers & Controllers DLP controller for 0 .78in high efficien

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,625.49 ₹3,85,019.60
120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
DLPC6422
DLP Display Controller
DMD
0 C
+ 50 C
SMD/SMT
ZPC-516
Tray
Brand: Texas Instruments
Display Resolution - Pixels: 3840 x 2160
Maximum Output Current: 6.5 mA
Operating Frequency: 19.998 MHz to 20.002 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.045 V
Type: Digital Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.