DLPLCR6500EVM

595-DLPLCR6500EVM
DLPLCR6500EVM

Mfr.:

Description:
Display Development Tools DLP LightCrafter6500 Evaluation Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Boards
DLP6500FYE
HDMI, I2C, USB
Brand: Texas Instruments
Dimensions: 145 mm x 125 mm
Product Type: Display Development Tools
Series: DLPLCR6500
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DLP
Unit Weight: 1.044 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPLCR6500EVM DLP LightCrafter Evaluation Module

Texas Instruments DLPLCR6500EVM DLP® LightCrafter™ Evaluation Module is a high performance, yet flexible evaluation module for incorporating DLP technology into a wide variety light steering applications. This evaluation module is an easy path for those developing solutions requiring high resolution, optical throughput and brightness at a competitive price point. The DLP6500 offers true HD resolution, 1920x1080, or over 2 million programmable micromirrors. The DLPC900 enables impressive pattern rates up to 9,523Hz. The evaluation module allows for a configurable input/output trigger for convenient synchronization with cameras, sensors, or other peripheral devices. The added flexibility enables diverse architectures for industrial, medical, security, telecom, and instrumentation applications.