DM505LRBABFR

Texas Instruments
595-DM505LRBABFR
DM505LRBABFR

Mfr.:

Description:
Video ICs SoC for Vision Analy tics 15mm A 595-DM5 A 595-DM505LRBABF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
SoC for Vision Analytics
8 Channel
1.02 V to 1.11 V
- 40 C
+ 125 C
SMD/SMT
FCBGA-367
Reel
Bandwidth: 6 MHz
Brand: Texas Instruments
Display Resolution - Pixels: 1920 x 1080
Interface Type: CAN, I2C, SDIO, Serial, SPI, UART
Moisture Sensitive: Yes
Product: Digital Video Processors
Product Type: Video ICs
Resolution: 10 bit
Series: DM505
Factory Pack Quantity: 750
Subcategory: Video ICs
Supply Voltage - Max: 1.11 V
Supply Voltage - Min: 1.02 V
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
8542310000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
3A991.a.1
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
DM505 SoC for Vision Analytics

Texas Instruments DM505 SoC for Vision Analytics is optimized for Machine Vision processing in Industrial products such as drones, robots, forklifts, railroad, and agriculture equipment. Integrating an optimal mix of real-time performance, low power, small form factor, and camera processing, the processor enables sophisticated embedded vision processing for systems. The DM505 combines a variety of TI’s fixed and floating-point TMS320C66x digital signal processor (DSP) generation cores, Vision AccelerationPac (EVE), and dual-Cortex-M4 processors into one heterogeneous, scalable architecture. The device allows low-power designs to meet taxing embedded system budgets without waiving real-time processing performance to enable small form factor designs. Peripherals to be integrated on the DM505 include interfaces for multi-camera input (both parallel and serial), display outputs, audio, serial I/O, CAN, and GigB Ethernet AVB. Through Design Network Partners, TI offers application-specific hardware and software and a complete set of development tools for the ARM, and DSP, including C compilers with TI RTOS to accelerate time to market.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
₹2,962.70 ₹22,22,025.00