DP83815DUJB/NOPB

Texas Instruments
926-DP83815DUJB/NOPB
DP83815DUJB/NOPB

Mfr.:

Description:
Ethernet ICs 10/100 Mb/s Intg PCI EMAC A 595-DP83822I A 595-DP83822IRHBR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 119   Multiples: 119
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,018.28 ₹2,40,175.32
₹2,005.23 ₹4,77,244.74
595 Quote

Similar Product

Texas Instruments DP83822IRHBR
Texas Instruments
Ethernet ICs Low-power robust 10 /100-Mbps Ethernet P A 595-DP83822IRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
NFBGA-160
Ethernet Controllers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
PCI
3.3 V
3.6 V
0 C
+ 70 C
DP83815
Tray
Brand: Texas Instruments
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 743 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
Supply Current - Max: 170 mA
Unit Weight: 288.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.