DP83826IRHBR

Texas Instruments
595-DP83826IRHBR
DP83826IRHBR

Mfr.:

Description:
Ethernet ICs Low latency 10/100-M bps PHY MII interfa A 595-DP83826IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
Ethernet PHYs
10BASE-TE, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
RMII
3.3 V
- 40 C
+ 85 C
DP83826I
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Unit Weight: 83.300 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DP83826 10/100Mbps PHY

Texas Instruments DP83826 10/100Mbps PHY offers low and deterministic latency and low power and supports 10BASE-Te, 100BASE-TX Ethernet protocols. These features help meet stringent requirements in real-time industrial Ethernet systems. The Texas Instruments DP83826 includes hardware bootstraps for fast link-up time, fast link-drop detection modes, and dedicated reference CLKOUT to clock synchronize other system modules. The two configurable Ethernet modes are BASIC standard Ethernet and ENHANCED Ethernet. BASIC standard Ethernet mode uses a common Ethernet pinout. ENHANCED Ethernet mode supports standard Ethernet mode and multiple industrial Ethernet Fieldbus applications with additional features and hardware bootstrap configuration.

In Stock: 3,438

Stock:
3,438
Can Dispatch Immediately
On Order:
9,000
Expected 11-03-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹330.57 ₹330.57
₹246.49 ₹2,464.90
₹226.43 ₹5,660.75
₹203.50 ₹20,350.00
₹192.04 ₹48,010.00
₹188.21 ₹94,105.00
₹183.44 ₹1,83,440.00
Full Reel (Order in multiples of 3000)
₹172.93 ₹5,18,790.00
₹171.02 ₹10,26,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹373.56
Min:
1

Similar Product

Texas Instruments DP83826IRHBT
Texas Instruments
Ethernet ICs Low latency 10/100-M bps PHY MII interfa A 595-DP83826IRHBR