DP83847ALQA56A/NOPB

Texas Instruments
926-D83847ALQA56ANPB
DP83847ALQA56A/NOPB

Mfr.:

Description:
Ethernet ICs DsPHYTER II-SGL 10/1 00 Ethrnt Tnscvr A A 926-83847ALQA56AXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹623.37 ₹1,62,076.20
₹607.53 ₹3,15,915.60
₹593.56 ₹6,17,302.40
2,600 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹833.03
Min:
1

Similar Product

Texas Instruments DP83847ALQA56AX/NOPB
Texas Instruments
Ethernet ICs 10/100-Mbps Ethernet PHY transceiver wit A 926-D83847ALQA56ANPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
WQFN-56
Ethernet Transceivers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII
3 V
3.6 V
0 C
+ 70 C
DP83847
Tray
Brand: Texas Instruments
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 351 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Supply Current - Max: 106 mA
Tradename: PHYTER
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.