DP83848CVV/NOPB

Texas Instruments
926-DP83848CVV/NOPB
DP83848CVV/NOPB

Mfr.:

Description:
Ethernet ICs PHYTER COMMERCIAL TE MP SGL PORT A 926-D A 926-DP83848CVVX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,754

Stock:
1,754 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹680.21 ₹680.21
₹525.54 ₹5,255.40
₹486.40 ₹12,160.00
₹443.54 ₹44,354.00
₹415.58 ₹1,03,895.00
₹410.92 ₹2,05,460.00
₹397.88 ₹3,97,880.00
₹387.63 ₹9,69,075.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹481.74
Min:
1

Similar Product

Texas Instruments DP83848CVVX/NOPB
Texas Instruments
Ethernet ICs PHYTER COMMERCIAL TE MP SGL PORT A 926-D A 926-DP83848CVV/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-48
Ethernet Transceivers
10/100BASE-T
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
0 C
+ 70 C
DP83848C
Tray
Brand: Texas Instruments
Development Kit: DP83848C-MAU-EK
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 267 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 92 mA
Tradename: PHYTER
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHYTER® 10/100 Ethernet Physical Layer Transceiver

Texas Instruments PHYTER® 10/100 Ethernet Physical Layer Transceivers are 10/100 single port physical layer devices offering low power consumption with several intelligent power down states. Designed to support multiple power modes using low-power 3.3V, 0.18μm CMOS technology, TI PHYTER 10/100 Ethernet Physical Layer Transceivers have a typical low power consumption rating of < 270mW. The low power modes increase overall product reliability due to decreased power dissipation. The integrated sublayers support both 10BASE-T and 100BASE-TX Ethernet protocols to enable compatibility and interoperability with all other standards-based Ethernet solutions.