DP83848IVV/NOPBG4

Texas Instruments
595-DP83848IVVNOPBG4
DP83848IVV/NOPBG4

Mfr.:

Description:
Ethernet ICs Industrial temperatu re 10/100-Mbps Ethe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹860.67 ₹860.67
₹645.05 ₹6,450.50
₹614.51 ₹15,362.75
₹533.65 ₹53,365.00
₹509.39 ₹1,27,347.50
₹464.47 ₹2,32,235.00
₹409.67 ₹4,09,670.00
₹398.89 ₹9,97,225.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
LQFP-48
Ethernet Physical Layer Transceivers
10BASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3.3 V
- 40 C
+ 85 C
DP83848I
Tray
Brand: Texas Instruments
Development Kit: DP83848I-MAU-EK, DP83848I-POE-EK
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 267 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A

DP83848x 10/100Mb/s Ethernet PHY

Texas Instruments DP83848x 10/100Mb/s Ethernet PHY was designed for applications requiring Ethernet connectivity with extended temperature performance beyond the typical Industrial temperature range. The Texas Instruments DP83848x is a highly reliable, feature-rich, robust device that meets IEEE 802.3 standards over multiple temperature ranges (extreme to commercial temperatures). This device is ideally suited for harsh environments such as automotive/transportation, wireless remote base stations, and industrial control applications.