DP83849IVS/NOPB

Texas Instruments
926-DP83849IVS/NOPB
DP83849IVS/NOPB

Mfr.:

Description:
Ethernet ICs PHYTER DUAL COMM TEM P DUAL PORT A 926-D A 926-DP83849IVSX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,216.00 ₹1,216.00
₹956.96 ₹9,569.60
₹891.73 ₹22,293.25
₹813.46 ₹96,801.74
₹774.33 ₹1,84,290.54
₹760.35 ₹4,52,408.25
₹746.37 ₹7,99,362.27
2,618 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,030.57
Min:
1

Similar Product

Texas Instruments DP83849IVSX/NOPB
Texas Instruments
Ethernet ICs Industrial temperatu re dual-port 10/100 A 926-DP83849IVS/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
TQFP-80
Ethernet Transceivers
10BASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
- 40 C
+ 85 C
DP83849I
Tray
Brand: Texas Instruments
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 600 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
Tradename: PHYTER
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.