DP83865DVH

926-DP83865DVH
DP83865DVH

Mfr.:

Description:
Ethernet ICs Gigabit 10/100/1000 PHYTER V Ethernet ph A 595-DP83867IRPAPR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments DP83867IRPAPR
Texas Instruments
Ethernet ICs Gigabit Ethernet PHY A 595-DP83867IRPAPT A 595-DP83867IRPAPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
QFP-128
Ethernet Transceivers
10/100/1GBASE-T
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
GMII, MII, RGMII
1.8 V
1.8 V
0 C
+ 70 C
DP83865
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 66
Subcategory: Communication & Networking ICs
Supply Current - Max: 430 mA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.