DP83TC811RWRNDRQ1

Texas Instruments
595-DP83TC811RWRNDRQ
DP83TC811RWRNDRQ1

Mfr.:

Description:
Ethernet ICs Low-power 100BASE-T1 automotive PHYTER A A 595-DP83TC811RWRNDTQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,168

Stock:
2,168 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹670.21 ₹670.21
₹516.58 ₹5,165.80
₹477.95 ₹11,948.75
₹435.72 ₹43,572.00
₹415.96 ₹1,03,990.00
₹403.38 ₹2,01,690.00
₹393.50 ₹3,93,500.00
Full Reel (Order in multiples of 2000)
₹383.62 ₹7,67,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹775.32
Min:
1

Similar Product

Texas Instruments DP83TC811RWRNDTQ1
Texas Instruments
Ethernet ICs Low-power 100BASE-T1 automotive PHYTER A A 595-DP83TC811RWRNDRQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFNP-36
Ethernet Transceivers
100BASE-T1
1 Transceiver
100 Mb/s
MII, RGMII, RMII
2.97 V
3.63 V
- 40 C
+ 125 C
DP83TC811R
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83TC811EVM
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Supply Current - Max: 22 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DP83TC811R-Q1 Automotive Ethernet Transceivers

Texas Instruments DP83TC811R-Q1 Low-Power Auto PHYTER™ 100BASE-T1 Automotive Ethernet Transceivers present all physical layer functions necessary to transmit and receive data over unshielded single twisted-pair cables. The DP83TC811R-Q1 supports MII, RMII, and RGMII MAC interfaces offering xMII flexibility. The included Diagnostic Tool Kit provides an extensive list of real-time monitoring tools, debug tools, and test modes. Additionally, the kit consists of an electrostatic discharge (ESD) monitoring tool capable of counting ESD events on both the xMII and MDI.