DP83TG720SWRHARQ1

Texas Instruments
595-P83TG720SWRHARQ1
DP83TG720SWRHARQ1

Mfr.:

Description:
Ethernet ICs 1000BASE-T1 automoti ve Ethernet PHY wit DP83TG720SWRHATQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733
Can Dispatch Immediately
On Order:
2,500
Expected 31-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹840.48 ₹840.48
₹768.74 ₹7,687.40
Full Reel (Order in multiples of 2500)
₹308.43 ₹7,71,075.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet PHYs
1GBASE-T1
1 Transceiver
1 Gb/s
RGMII, SGMII
1.8 V
3.3 V
- 40 C
+ 125 C
DP83TG720S
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83TG720EVM-MC
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Current - Max: 15 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DP83TG720S-Q1 Automotive Ethernet PHY

Texas Instruments DP83TG720S-Q1 Automotive Ethernet PHY is an IEEE 802.3bp and Open Alliance compliant automotive Ethernet physical layer transceiver. The device provides all of the physical layer functions needed to transmit and receive data over unshielded/shielded single twisted-pair cables. The device provides xMII flexibility with support for RGMII and SGMII MAC interfaces.