DP83TG721SRHARQ1

Texas Instruments
595-DP83TG721SRHARQ1
DP83TG721SRHARQ1

Mfr.:

Description:
Ethernet ICs Automotive 1000BASE -T1 Ethernet PHY wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,020

Stock:
1,020
Can Dispatch Immediately
On Order:
3,000
Expected 07-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 450
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹873.10 ₹873.10
₹858.19 ₹8,581.90
Full Reel (Order in multiples of 3000)
₹858.19 ₹25,74,570.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet PHYs
1000Base-T1
1 Transceiver
1 Gb/s
I2S
- 40 C
+ 125 C
DP83TG721S
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83TG721EVM-MC
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DP83TG721-Q1 1000Base-T1 Ethernet PHY Transceiver

Texas Instruments DP83TG721-Q1 1000Base-T1 Ethernet PHY Transceiver is an IEEE 802.3bp and Open Alliance transceiver that provides all physical layer functions needed to receive and transmit data over unshielded/shielded single twisted-pair cables. The device offers xMII flexibility with support for RGMII and SGMII MAC interfaces. DP83TG721-Q1 supports the OA TC10 low-power sleep feature (with wake forwarding) to reduce system power consumption when communication is not required. This device offers the Diagnostic Tool Kit, with an extensive list of real-time monitoring tools, debug tools and test modes.