DRA821U4TCBALMQ1

Texas Instruments
595-DRA821U4TCBALMQ1
DRA821U4TCBALMQ1

Mfr.:

Description:
Microprocessors - MPU Automotive gateway S oC with dual Arm Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,541.06 ₹7,541.06
₹6,268.22 ₹62,682.20
₹5,366.24 ₹1,34,156.00
₹5,365.30 ₹4,50,685.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72, ARM Cortex R5F
64 bit
2 GHz
FCBGA-433
800 mV
DRA821U
SMD/SMT
- 40 C
+ 125 C
Brand: Texas Instruments
Instruction Type: Fixed Point
Interface Type: I2C, SPI, UART
Memory Type: Cache
Moisture Sensitive: Yes
Number of I/Os: 141 I/O
Number of Timers/Counters: 30
Product Type: Microprocessors - MPU
Factory Pack Quantity: 84
Subcategory: Microprocessors - MPU
Tradename: ARM, Cortex
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRA821x Jacinto™ 64-Bit Processors

Texas Instruments DRA821x Jacinto™ 64-Bit Processors are based on the Armv8 architecture and are optimised for gateway systems with cloud connectivity. The System-on-Chip (SoC) design reduces system-level costs and complexity through integration—notably, a system MCU, functional safety and security features, and an Ethernet switch for high-speed communication. Integrated diagnostics and functional safety features are targeted to ASIL-D and SIL 3 certification requirements. A PCIe controller and a TSN-capable Gigabit Ethernet switch enable real-time control and low-latency communication.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.