DRV1100U

Texas Instruments
595-DRV1100U
DRV1100U

Mfr.:

Description:
High Speed Operational Amplifiers High Power Diff Driv er Amp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,871.05 ₹1,871.05
₹1,491.81 ₹14,918.10
₹1,380.93 ₹34,523.25
₹1,273.77 ₹95,532.75
₹1,202.02 ₹3,60,606.00
₹1,178.73 ₹6,18,833.25
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DRV1100
1 Channel
80 V/us
62 dB
1 pA
5 mV
5.5 V
4.5 V
11 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 446 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.