DRV1101U/2K5

595-DRV1101U/2K5
DRV1101U/2K5

Mfr.:

Description:
Special Purpose Amplifiers Hi-Pwr Differential Line Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential Line Driver
1 Channel
100 V/us
46 dB
1 nA
3 mV
5.5 V
4.5 V
25 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
3 dB Bandwidth: 42 MHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 30 nV/sqrt Hz
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Voltage Gain dB: 9.83 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.