DRV2667RGPT

Texas Instruments
595-DRV2667RGPT
DRV2667RGPT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Piezo Haptic Dvr w/ Boost Digital FE A 5 A 595-DRV2667RGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,044

Stock:
1,044 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹553.49 ₹553.49
₹422.11 ₹4,221.10
₹388.56 ₹9,714.00
₹352.22 ₹35,222.00
Full Reel (Order in multiples of 250)
₹327.06 ₹81,765.00
₹320.54 ₹1,60,270.00
₹314.95 ₹3,14,950.00
₹314.02 ₹7,85,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹379.24
Min:
1

Similar Product

Texas Instruments DRV2667RGPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Piezo Haptic Dvr w/ Boost Digital FE A 5 A 595-DRV2667RGPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
Piezo Actuator Driver
5 mA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV2667EVM-CT
Moisture Sensitive: Yes
Output Voltage: 200 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2667
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.