DRV3256BEPAPRQ1

Texas Instruments
595-DRV3256BEPAPRQ1
DRV3256BEPAPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Integrated 3-phase 4 8-V automotive Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,489

Stock:
2,489 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹860.98 ₹860.98
₹669.03 ₹6,690.30
₹621.51 ₹15,537.75
₹568.40 ₹56,840.00
₹546.03 ₹1,36,507.50
₹530.19 ₹2,65,095.00
Full Reel (Order in multiples of 1000)
₹514.35 ₹5,14,350.00
₹488.26 ₹9,76,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
2.5 A
- 40 C
+ 150 C
SMD/SMT
HTQFP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3256
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 95 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV3256-Q1 Automotive Gate Driver Unit (GDU)

Texas Instruments DRV3256-Q1 Automotive Gate Driver Unit (GDU) is a highly-integrated three-phase gate driver for 48V automotive motor drive applications. These are designed to support high-power motor drive applications by providing a 2A peak source and 2.5A peak sink gate drive currents and 90V MOSFET transient overvoltage support. A highly efficient bootstrap architecture minimizes power losses and the gate drivers' self-heating. A charge pump allows the gate drivers to support 100% PWM duty cycle control.