DRV401AIRGWT

595-DRV401AIRGWT
DRV401AIRGWT

Mfr.:

Description:
Sensor Interface Sensor Sig Condition ing A 595-DRV401AIR DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹733.33 ₹733.33
₹564.67 ₹5,646.70
₹523.67 ₹13,091.75
₹502.24 ₹50,224.00
Full Reel (Order in multiples of 250)
₹426.76 ₹1,06,690.00
₹407.20 ₹10,18,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹538.58
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Sensor Interface
Serial, 4-Wire, SPI
5.5 V
4.5 V
6.8 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: AFE for Magnetic Current Sensing
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Open-Drain
Product Type: Sensor Interface
Reference Voltage: 2.5 V
Series: DRV401
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV401/DRV401-Q1 Sensor Signal Conditioning IC

Texas Instruments DRV401/DRV401-Q1 Magnetic Sensor Signal Conditioning IC is fully qualified for automotive applications and is suitable for motor control drive and battery monitoring systems. When used with a magnetic sensor, the DRV401/DRV401-Q1 monitors AC and DC currents to high accuracy. Provided functions include probe excitation, signal conditioning of the probe signal, signal loop amplifier, an H-bridge driver for the compensation coil, and an analog signal output stage that provides an output voltage proportional to the primary current. This device offers overload, fault detection, and transient noise suppression. The Texas Instruments DRV401/DRV401-Q1 directly drives the compensation coil or connects to external power drivers. Therefore, the DRV401/DRV401-Q1 combines with sensors to measure small to large currents. The DRV401-Q1 devices are AEC-Q100 qualified for automotive applications.