DRV421RTJT

595-DRV421RTJT
DRV421RTJT

Mfr.:

Description:
Board Mount Current Sensors Integrated Fluxgate Magnetic Sensor IC f DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Quantities greater than 342 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹771.53 ₹771.53
₹696.99 ₹3,484.95
₹669.03 ₹6,690.30
₹635.49 ₹15,887.25
₹613.12 ₹30,656.00
₹591.69 ₹59,169.00
Full Reel (Order in multiples of 250)
₹591.69 ₹1,47,922.50
₹524.60 ₹2,62,300.00
₹509.69 ₹5,09,690.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
250 mA
Closed Loop
2 %
5.5 V
Analog - Current
Brand: Texas Instruments
Height: 0.8 mm
Length: 4.15 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: QFN-20
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: DRV421
Factory Pack Quantity: 250
Subcategory: Sensors
Width: 4.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV421 Closed-Loop Current Sensing IC

Texas Instruments DRV421 Closed-Loop Current Sensing IC is designed for magnetic closed-loop current sensing solutions. This enables isolated, precise dc- and ac-current measurements. This provides both, a proprietary integrated fluxgate sensor, and the required analog signal conditioning, thus minimizing component count and cost. The low offset and drift of the fluxgate sensor, along with an optimized front-end circuit results in unrivaled measurement precision. This device provides all the necessary circuit blocks to drive the current-sensing feedback loop. The sensor front-end circuit is followed by a filter that can be configured to work with a wide range of magnetic cores. The integrated 250mA H-Bridge drives the compensation coil while doubling the current measurement range, compared to conventional single-ended drive methods. The device also provides a precision voltage reference and shunt sense amplifier. This allows the device to generate and drive the analog output signal.