DRV425-BUSBAR-EVM

Texas Instruments
595-DRV425-BUSBAREVM
DRV425-BUSBAR-EVM

Mfr.:

Description:
Current Sensor Development Tools A+/-100A Bus Bar Eva l Assembly

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Busbar Current Sensor
DRV425
5 V
Brand: Texas Instruments
Description/Function: +/- 100 A Busbar Current Sensor Reference Design Using Open-Loop Fluxgate Sensors
For Use With: Flux Gate Sensor
Product Type: Current Sensor Development Tools
Series: DRV425-BUSBAR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809095
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV425-BUSBAR-EVM Evaluation Bus Bar Assembly

Texas Instruments DRV425-BUSBAR-EVM Bus Bar Current Sensor using Open-Loop Fluxgate Sensors Reference Design Evaluation Assembly provides a non-invasive (isolated) current measurement solution up to ±100A. The complete assembly includes a bus bar with a circular cutout, insert, PCB, isolated standoffs, terminal blocks, and interface cable assembly. The device offers an easy-to-use solution to high current measurement right out of the box.