DRV5013BCQDBZT

595-DRV5013BCQDBZT
DRV5013BCQDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 2.5 to 38 V 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,360

Stock:
2,360 Can Dispatch Immediately
Quantities greater than 2360 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹112.75 ₹112.75
₹95.98 ₹479.90
₹81.44 ₹814.40
₹75.94 ₹3,797.00
₹61.96 ₹6,196.00
Full Reel (Order in multiples of 250)
₹61.96 ₹15,490.00
₹58.14 ₹29,070.00
₹55.54 ₹55,540.00
₹54.51 ₹1,09,020.00
₹52.09 ₹2,60,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹48.45
Min:
1

Similar Product

Texas Instruments DRV5013BCQDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors 2.5-38V Dig Latch Ha ll Effect Sensor A A 595-DRV5013BCQDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Latch
2.7 mA
30 mA
6 mT to 18 mT
- 18 mT to - 6 mT
38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5013
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Digital
Output Voltage: 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5013 Digital-Latch Hall Effect Sensor

Texas Instruments DRV5013 Digital-Latch Hall Effect Sensors are a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The magnetic field is indicated via a digital bipolar latch output. The IC has an open drain output stage with 30mA current sink capability. A wide operating voltage range from 2.5V to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current.
Learn More