DRV5015A2QDBZR

Texas Instruments
595-DRV5015A2QDBZR
DRV5015A2QDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High sensitivity (&p lusmn;2-mT) low vol A 595-DRV5015A2QDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,822

Stock:
5,822 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹32.61 ₹32.61
₹28.51 ₹142.55
₹24.97 ₹249.70
₹23.67 ₹1,183.50
₹22.46 ₹2,246.00
₹20.22 ₹10,110.00
₹19.29 ₹19,290.00
₹17.15 ₹34,300.00
Full Reel (Order in multiples of 3000)
₹16.68 ₹50,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹95.04
Min:
1

Similar Product

Texas Instruments DRV5015A2QDBZT
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors High sensitivity (±2-mT), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Digital-Latch
2.3 mA
20 mA
0.5 mT to 3.7 mT
- 3.7 mT to - 0.5 mT
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5015
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open Drain
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 1.8 mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
USHTS:
8543704500
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5015/DRV5015-Q1 Hall Effect Sensors

Texas Instruments DRV5015/DRV5015-Q1 Digital-Latch Hall Effect Sensors are low-voltage digital-latch Hall effect sensors designed for high-speed and high-temperature motor applications. Operating from a 2.5V to 5.5V power supply, the device senses magnetic flux density and presents a digital output based on predefined magnetic thresholds. Alternating north and south magnetic poles are required to toggle the output, and integrated hysteresis provides robust switching. The device has two magnetic threshold options and an inverted output option. The high magnetic sensitivity provides flexibility in low-cost magnet selection and component placement. The DRV5015-Q1 devices are AEC-Q100 qualified for automotive applications.