DRV5032AJDMRT

595-DRV5032AJDMRT
DRV5032AJDMRT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ultra-Low Power 1.65V to 5.5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,352

Stock:
7,352 Can Dispatch Immediately
Quantities greater than 7352 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹109.95 ₹109.95
₹94.11 ₹470.55
₹79.48 ₹794.80
₹74.08 ₹3,704.00
₹60.47 ₹6,047.00
Full Reel (Order in multiples of 250)
₹60.47 ₹15,117.50
₹56.65 ₹28,325.00
₹54.14 ₹54,140.00
₹53.11 ₹1,06,220.00
₹51.25 ₹2,56,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹39.14
Min:
1

Similar Product

Texas Instruments DRV5032AJDMRR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ultra-Low Power 1.65 V to 5.5V A 595-DRV A 595-DRV5032AJDMRT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
2.3 uA
5 mA
4 mT to 9.5 mT
3 mT to 7.5 mT
1.65 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
X2SON-4
DRV5032
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open Drain
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.