DRV5032DGDMRR

Texas Instruments
595-DRV5032DGDMRR
DRV5032DGDMRR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-power (5Hz <1uA ) low-voltage (up to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Digital-Switch Hall Effect Sensor
5 A
3.4 mT
2.62 mT
1.65 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
X2SON-4
5.5 V
1.65 V
DRV5032
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open-Drain, Push-Pull
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
With Switch: Digital Switch
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5032 Hall Effect Switch Sensor

Texas Instruments DRV5032 Hall Effect Switch Sensor is an ultra-low-power digital-switch Hall Effect sensor designed for the most compact and battery-sensitive systems. The device is offered in multiple sampling rates, output drivers, and packages to accommodate various applications. The device output drives a low voltage when the applied magnetic flux density exceeds the BOP threshold. The output stays low until the flux density decreases to less than BRP, and then the output either drives a high voltage or becomes a high impedance, depending on the device version. By incorporating an internal oscillator, the device samples the magnetic field and updates the output at a rate of 20Hz, or 5Hz for the lowest current consumption. Omnipolar and dual-unipolar magnetic responses are available.

In Stock: 4,463

Stock:
4,463 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹33.44 ₹33.44
₹29.43 ₹147.15
₹25.80 ₹258.00
₹24.55 ₹1,227.50
₹23.31 ₹2,331.00
₹20.54 ₹10,270.00
₹20.35 ₹20,350.00
Full Reel (Order in multiples of 3000)
₹20.35 ₹61,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩