DRV5032FADBZT

595-DRV5032FADBZT
DRV5032FADBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low power (5 Hz, <1uA), low voltage (up to 5.5V) switch 3-SOT-23 -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Quantities greater than 670 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹96.91 ₹96.91
₹62.90 ₹629.00
₹51.90 ₹5,190.00
Full Reel (Order in multiples of 250)
₹51.90 ₹12,975.00
₹49.66 ₹24,830.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹31.68
Min:
1

Similar Product

Texas Instruments DRV5032FADBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Low power (5 Hz <1u A) low voltage (up A A 595-DRV5032FADBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
2.3 uA
5 mA
1.5 mT to 4.8 mT
0.5 mT to 3 mT
1.65 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
DRV5032
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Push-Pull
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.