DRV5053PAQDBZT

595-DRV5053PAQDBZT
DRV5053PAQDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 2.5 to 38 V 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Quantities greater than 518 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹108.09 ₹108.09
₹95.98 ₹479.90
₹84.89 ₹848.90
₹81.07 ₹4,053.50
₹73.33 ₹7,333.00
Full Reel (Order in multiples of 250)
₹73.33 ₹18,332.50
₹68.77 ₹34,385.00
₹66.90 ₹66,900.00
₹65.04 ₹1,30,080.00
₹63.92 ₹3,19,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹80.13
Min:
1

Similar Product

Texas Instruments DRV5053PAQDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors 2.5-38V Ana Bipolar Hall Effect Sensor A A 595-DRV5053PAQDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear Hall Sensor
2.7 mA
2.3 mA
38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5053
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Analog
Output Voltage: 2 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 45 mV/mT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.